Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No104173
Order Code1674892
Product RangeRaaco ESD Assorters
Also Known AsESD PSB4-32 SERVICECASE
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 86.450 |
14+ | CHF 83.750 |
28+ | CHF 82.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 86.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No104173
Order Code1674892
Product RangeRaaco ESD Assorters
Also Known AsESD PSB4-32 SERVICECASE
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial-
External Height - Metric57mm
External Width - Imperial-
External Width - Metric338mm
External Depth - Imperial-
External Depth - Metric260mm
Product RangeRaaco ESD Assorters
Product Overview
The PSB4-32 ESD is a 338 x 260 x 57mm ESD professional Service Case with 32 compartments. Made of special plastic containing carbon fibres. This service case provide 100% protection against static electricity, ensuring efficient, antistatic protection for sensitive equipment. Permanently anti-static, which will not diminish over time or through intensive use. Fulfils all EN 61340-5-1 standards.
- 0.0065m³ Volume
Applications
Maintenance & Repair
Technical Specifications
ESD Storage Type
Box
External Height - Metric
57mm
External Width - Metric
338mm
External Depth - Metric
260mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
Raaco ESD Assorters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.848