Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQKRC-10-05
Order Code4259872
Product RangeQKRC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.430 |
5+ | CHF 6.130 |
10+ | CHF 6.000 |
25+ | CHF 5.850 |
50+ | CHF 5.720 |
100+ | CHF 5.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQKRC-10-05
Order Code4259872
Product RangeQKRC Series
Technical Datasheet
Product RangeQKRC Series
Current Rating2A
Voltage Rating VAC5V
USB Standard-
No. of USB Ports1 Port
USB Connector TypeUSB Type C
No. of Outlets1 Outlet
Connector ColourBlack
Connector MountingSnap-In
Technical Specifications
Product Range
QKRC Series
Voltage Rating VAC
5V
No. of USB Ports
1 Port
No. of Outlets
1 Outlet
Connector Mounting
Snap-In
Current Rating
2A
USB Standard
-
USB Connector Type
USB Type C
Connector Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028214
Product traceability