Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010BBHW11
Order Code3776279
Product RangeFAD1-04010 Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.750 |
5+ | CHF 9.830 |
10+ | CHF 8.910 |
25+ | CHF 8.310 |
50+ | CHF 7.690 |
100+ | CHF 7.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010BBHW11
Order Code3776279
Product RangeFAD1-04010 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6.2CFM
Noise Rating26dBA
Power Rating800mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min0.175m³/min
Product RangeFAD1-04010 Series
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
26dBA
Rated Speed
6000rpm
Current Rating
160mA
Air Flow - m3/min
0.175m³/min
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.2CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAD1-04010 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099112