Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12038NBHW31-A
Order Code2800492
Product RangeFAA1-12038-A Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) | 
|---|---|
| 500+ | CHF 16.240 | 
Price for:Each
Minimum: 500
Multiple: 500
CHF 8,120.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12038NBHW31-A
Order Code2800492
Product RangeFAA1-12038-A Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM97CFM
Noise Rating44.5dBA
Power Rating14W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min2.75m³/min
Product RangeFAA1-12038-A Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.5dBA
Rated Speed
2900rpm
Current Rating
190mA
Air Flow - m3/min
2.75m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
97CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAA1-12038-A Series
Technical Docs (1)
Alternatives for FAA1-12038NBHW31-A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134