Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.830 |
| 10+ | CHF 3.310 |
| 25+ | CHF 3.140 |
| 50+ | CHF 3.000 |
| 100+ | CHF 2.880 |
| 250+ | CHF 2.740 |
| 500+ | CHF 2.610 |
| 1000+ | CHF 2.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3025010-03
Order Code2809885
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric914mm
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
3ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
914mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032