Print Page
Image is for illustrative purposes only. Please refer to product description.
617 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.780 |
| 10+ | CHF 1.500 |
| 25+ | CHF 1.380 |
| 50+ | CHF 1.300 |
| 100+ | CHF 1.220 |
| 250+ | CHF 1.160 |
| 500+ | CHF 1.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09325F/30
Order Code1808886
Technical Datasheet
Fan Frame Size80mm
For Use WithQualtek 80mm Axial Fans
Fixing Centres71.37mm
Filter MaterialFoam
Guard MaterialPlastic
Product Range-
Technical Specifications
Fan Frame Size
80mm
Fixing Centres
71.37mm
Guard Material
Plastic
For Use With
Qualtek 80mm Axial Fans
Filter Material
Foam
Product Range
-
Technical Docs (2)
Alternatives for 09325F/30
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268