Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.620 |
10+ | CHF 1.530 |
25+ | CHF 1.490 |
50+ | CHF 1.460 |
100+ | CHF 1.430 |
250+ | CHF 1.400 |
500+ | CHF 1.360 |
1000+ | CHF 1.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09150-F30
Order Code1085268
Fan Frame Size40mm
For Use WithQualtek 40mm Axial Fans
Fixing Centres32mm
Filter MaterialFoam
Guard MaterialPlastic
Product Range-
Technical Specifications
Fan Frame Size
40mm
Fixing Centres
32mm
Guard Material
Plastic
For Use With
Qualtek 40mm Axial Fans
Filter Material
Foam
Product Range
-
Technical Docs (1)
Alternatives for 09150-F30
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
Product traceability