Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08132
Order Code1212001
Your Part Number
Technical Datasheet
11,003 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.723 |
| 10+ | CHF 0.626 |
| 25+ | CHF 0.585 |
| 50+ | CHF 0.556 |
| 100+ | CHF 0.528 |
| 250+ | CHF 0.496 |
| 500+ | CHF 0.464 |
| 1000+ | CHF 0.459 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08132
Order Code1212001
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithQualtek 80mm Axial Fans
Fixing Centres71.37mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
71.37mm
Product Range
-
For Use With
Qualtek 80mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 08132
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876