Print Page
Image is for illustrative purposes only. Please refer to product description.
419 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.650 |
10+ | CHF 1.390 |
25+ | CHF 1.280 |
50+ | CHF 1.220 |
100+ | CHF 1.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07199-24
Order Code1758147
Technical Datasheet
For Use WithQualtek Axial Fans
Voltage Rating125VAC
Fan Side ConnectorT Receptacle
Current Rating10A
Cable Length24"
Product Range-
Technical Specifications
For Use With
Qualtek Axial Fans
Fan Side Connector
T Receptacle
Cable Length
24"
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268