Print Page
Image is for illustrative purposes only. Please refer to product description.
179 In Stock
312 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.380 |
| 10+ | CHF 2.050 |
| 25+ | CHF 1.930 |
| 50+ | CHF 1.820 |
| 100+ | CHF 1.710 |
| 250+ | CHF 1.660 |
| 500+ | CHF 1.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No06325-B
Order Code1758317
Technical Datasheet
Fan Frame Size80mm
For Use WithQualtek 80mm Axial Fans
Fixing Centres71.37mm
Filter MaterialStainless Steel
Guard MaterialAluminium
Product Range-
Technical Specifications
Fan Frame Size
80mm
Fixing Centres
71.37mm
Guard Material
Aluminium
For Use With
Qualtek 80mm Axial Fans
Filter Material
Stainless Steel
Product Range
-
Technical Docs (1)
Alternatives for 06325-B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412