Print Page
PDS182
1.5 INCH TITANIUM COMPRESSION HORN DRIVE
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerPYLE
Manufacturer Part NoPDS182
Order Code3218013
Technical Datasheet
Transducer FunctionHorn Driver
Power Rating RMS120W
Impedance8ohm
Frequency Response Min1.5kHz
Frequency Response Max20kHz
Sensitivity (dB)103dB
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Transducer Function
Horn Driver
Impedance
8ohm
Frequency Response Max
20kHz
Product Range
-
Power Rating RMS
120W
Frequency Response Min
1.5kHz
Sensitivity (dB)
103dB
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.068682