PMTX010017
LIGHT LEVEL SENSOR, 10-2000LUX
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.260 |
5+ | CHF 65.910 |
10+ | CHF 64.570 |
Product Information
Product Overview
The Purrmetrix data logging system measures, logs and analyses a range of important environmental variables. This wireless light level sensor is small and robust and can easily be fitted anywhere to report limitless live data, the unit will report lux levels with readings every 30 seconds. It has a wide dynamic range of 10 - 2000 lux making it suitable for most indoor applications. This is reported to a web service via a gateway unit (Farnell part number 2906732), which is required to collect the data and encrypt it for delivery to the web service. Gateways to sensor have a typical range in a built environment of 40-60M. Purrmetrix light sensors come with a free web service to collect and display environmental data. Upgrade your web service at any time to add features like alerts, drag and drop analytics, multiple projects and team members, import/export of data, API integration and automated report creation.
- High accuracy, simple wireless installation
- Senses across 10 to 2000lux light range
- Up to 2 years long battery life
- Maps activity on building plans
- wireless light level monitoring in real time- sampling every 30 seconds
- Ceiling or desk mounting
- Reports data to gateway unit over a range of 40m
- Small size (70x24x20mm) - photo diode sensors
- Temperature sensor.
- Web service supports alerts, visualisations, analyses, API integrations and automated reporting
- Also known as kittens
Applications
Sensing & Instrumentation
Technical Specifications
-
-
-
To Be Advised
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate