Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoTC30AH
Order Code3531637
Product RangePULSE 100V Horn Speakers
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.150 |
2+ | CHF 50.010 |
4+ | CHF 48.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoTC30AH
Order Code3531637
Product RangePULSE 100V Horn Speakers
Technical Datasheet
Transformer Power Tappings30, 15, 10, 5, 3, 1W
Frequency Response Min250Hz
Frequency Response Max16kHz
External Height259mm
External Width259mm
External Depth261mm
Product RangePULSE 100V Horn Speakers
SVHCTo Be Advised
Product Overview
A rugged, weather resistant P.A. horn speaker manufactured with grey, epoxy coated aluminium. The horn has an integral transformer and power tapping which are easily selected from the rear of the unit using a screwdriver. Supplied with an adjustable U shaped mounting bracket.
- Aluminium speaker horn
- Grey epoxy coating
- Integrated multi-tap 100V transformer
- Tapping selector switch on rear
- Adjustable U shaped mounting bracket
- IP rating: IP66
- 100V Tappings: 30W, 15W, 10W, 5W, 3W, 1W
- Frequency response: 250Hz - 16kHz
- SPL: 109dB
- Dimensions (Dia x L): 259x261mm
Technical Specifications
Transformer Power Tappings
30, 15, 10, 5, 3, 1W
Frequency Response Max
16kHz
External Width
259mm
Product Range
PULSE 100V Horn Speakers
Frequency Response Min
250Hz
External Height
259mm
External Depth
261mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.124