Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoRKSU-1U
Order Code3401101
Product RangePULSE 19" Rack Shelves
Technical Datasheet
336 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.590 |
3+ | CHF 13.090 |
10+ | CHF 12.240 |
50+ | CHF 11.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRKSU-1U
Order Code3401101
Product RangePULSE 19" Rack Shelves
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric250mm
For Use With19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial9.84"
Product RangePULSE 19" Rack Shelves
SVHCTo Be Advised
Product Overview
1U Rack shelf/cradle for mounting non standard equipment into rack cases/cabinets.
- Multiple fixing holes to suit most equipment
- Black powder coated steel construction
Applications
Mechanical, Commercial, Consumer Electronics, Installations, Professional
Technical Specifications
Rack U Height
1U
External Depth - Metric
250mm
External Width - Imperial
19"
Product Range
PULSE 19" Rack Shelves
External Width - Metric
483mm
For Use With
19" Rack Cabinets
External Depth - Imperial
9.84"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.574