Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM12S
Order Code4245105
Technical Datasheet
Driver TypeGuitar
External Diameter - Metric305mm
Impedance8ohm
Power Rating Nom60W
Resonant Frequency82.09Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
External Diameter - Imperial12.008"
Product Range-
Speaker MountingPanel Mount
Product Overview
PM12S is a 12” guitar speaker. It is an OEM replacement guitar speaker for Pulse guitar speaker cabinets that feature 12" drivers.
- 60watts RMS power, 8ohm impedance
- 11-3/4" outside diameter, 11-1/4" cut out diameter
Technical Specifications
Driver Type
Guitar
Impedance
8ohm
Resonant Frequency
82.09Hz
Speaker Shape
Round
Product Range
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
305mm
Power Rating Nom
60W
Sound Pressure Level (SPL)
98dB
External Diameter - Imperial
12.008"
Speaker Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.082328