Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.570 |
2+ | CHF 28.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoMLX402
Order Code3403704
Product RangePULSE Mini Mixers
Product RangePULSE Mini Mixers
Plug Type-
SVHCTo Be Advised
Product Overview
The Pulse MLX402 is compact mixer with 8 High impedance mono inputs designed to balance the input from 8 Line inputs and adjust the outputs volume for a recording device or amplifier.
- Mini audio mixer, 4Ch. stereo or 8Ch. mono
- Designed for use with mono jack line level inputs or instruments
- Can be used as either a 4 channel stereo (A left, B right) or 8 channel mono mixer
- Separate level controls for each input channel (A: 1-4, B: 1-4)
- Separate level controls for each master output (A/B)
- Inputs: 8x Mono 6.35mm Jack
- Output: 2x Mono 6.35mm Jack
- On/off power switch
- Can be powered by either battery for mobile use or mains adaptor for general use
- Battery: 9V PP3 (battery not included)
- Power supply: 12V DC, 200mA (adaptor not included)
- Dimensions (WxHxD): 150x65x108mm
- Weight: 637g
Applications
Audio, Conferencing, DJ, Hobby & Education, Live Events, Music, Public
Contents
x1 Mixer Unit; x1 User Manual
Technical Specifications
Product Range
PULSE Mini Mixers
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85198900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2