Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoMIC-500LJ BLACK
Order Code3370758
Product RangePULSE MIC-500
Technical Datasheet
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 30.750 |
| 5+ | CHF 28.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoMIC-500LJ BLACK
Order Code3370758
Product RangePULSE MIC-500
Technical Datasheet
DirectivityOmnidirectional
Output Impedance1.5kohm
Accessory TypeMicrophone
For Use WithRadio Microphone Beltpacks
Sensitivity-62dB/µbar (Open Circuit)
Product RangePULSE MIC-500
SVHCTo Be Advised
Product Overview
Ideal for use as replacements for original Lavalier microphones, the PULSE Lavalier's offer a smooth frequency response with predictable performance. These are ideal for use with many of the common brands of radio microphone beltpacks including Sennheiser, Trantec, Shure and AKG.
- Removable tie clip
Technical Specifications
Directivity
Omnidirectional
Accessory Type
Microphone
Sensitivity
-62dB/µbar (Open Circuit)
SVHC
To Be Advised
Output Impedance
1.5kohm
For Use With
Radio Microphone Beltpacks
Product Range
PULSE MIC-500
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04