Print Page
Image is for illustrative purposes only. Please refer to product description.
330 In Stock
1,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.430 |
10+ | CHF 3.810 |
100+ | CHF 2.660 |
250+ | CHF 2.410 |
500+ | CHF 2.160 |
1000+ | CHF 2.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9003M
Order Code3861114
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Jack
Coaxial Cable Type1.13mm
Impedance-
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Jack
Impedance
-
Cable Length - Metric
76mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
3"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability