Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.380 |
10+ | CHF 2.900 |
25+ | CHF 2.730 |
50+ | CHF 2.340 |
100+ | CHF 1.950 |
500+ | CHF 1.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW7000
Order Code4134380
Technical Datasheet
Antenna TypeFPC
Operating Frequency13.56MHz
Antenna ConnectorMolex Picoblade
Antenna Cable Length22.3mm
Transmit Power-
Antenna Polarisation-
Gain-
Antenna MountingAdhesive
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
FPC
Antenna Connector
Molex Picoblade
Transmit Power
-
Gain
-
Product Range
-
Operating Frequency
13.56MHz
Antenna Cable Length
22.3mm
Antenna Polarisation
-
Antenna Mounting
Adhesive
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability