Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.740 |
5+ | CHF 13.260 |
10+ | CHF 11.760 |
50+ | CHF 10.870 |
100+ | CHF 9.900 |
250+ | CHF 9.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5098
Order Code4134320
Technical Datasheet
Antenna TypeSwivel
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain4dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Swivel
Frequency Max
5.85GHz
Gain
4dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01763
Product traceability