Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF5G72311DMW400
Order Code4745238
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 231.430 |
5+ | CHF 226.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 231.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF5G72311DMW400
Order Code4745238
Technical Datasheet
Frequency Min380MHz
Frequency Max430MHz
Antenna MountingRP SMA / SMA Connector
Gain3dBi
VSWR3
Input Power65W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
380MHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Frequency Max
430MHz
Gain
3dBi
Input Power
65W
Antenna Polarisation
Linear, Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001