Print Page
Image is for illustrative purposes only. Please refer to product description.
247 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.380 |
10+ | CHF 2.770 |
25+ | CHF 2.730 |
50+ | CHF 2.680 |
100+ | CHF 2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9496NLT
Order Code2906592
Technical Datasheet
PCB Transformer TypeHigh Isolation
Primary Voltages8V to 18V
Secondary Voltages18V
Power Rating1.5VA
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product Range-
Technical Specifications
PCB Transformer Type
High Isolation
Secondary Voltages
18V
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
Primary Voltages
8V to 18V
Power Rating
1.5VA
Winding Type
Single Primary, Single Secondary
Isolation Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005052
Product traceability