Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGG6457.012NLT
Order Code4378783
Product RangePGG6457.XXXNLT Series
Technical Datasheet
261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.330 |
10+ | CHF 2.480 |
25+ | CHF 2.440 |
50+ | CHF 2.400 |
100+ | CHF 2.360 |
300+ | CHF 1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGG6457.012NLT
Order Code4378783
Product RangePGG6457.XXXNLT Series
Technical Datasheet
Turns Ratio1:2
Inductance72µH
DC Resistance0.25ohm
Isolation Voltage4.2kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePGG6457.XXXNLT Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:2
DC Resistance
0.25ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance
72µH
Isolation Voltage
4.2kV
Operating Temperature Min
-40°C
Product Range
PGG6457.XXXNLT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability