Print Page
Image is for illustrative purposes only. Please refer to product description.
261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.960 |
5+ | CHF 2.850 |
10+ | CHF 2.230 |
25+ | CHF 2.100 |
50+ | CHF 1.890 |
180+ | CHF 1.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-51687NL
Order Code3861148
Technical Datasheet
Turns Ratio1:100
Inductance20mH
Primary Current20A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:100
Primary Current
20A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
To Be Advised
Inductance
20mH
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012466