Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD617-4200S1NF
Order Code4284504
Product RangeDirectional DAS Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 91.220 |
5+ | CHF 79.810 |
10+ | CHF 66.130 |
50+ | CHF 59.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 91.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD617-4200S1NF
Order Code4284504
Product RangeDirectional DAS Series
Technical Datasheet
Antenna Type5G NR / 4G LTE / CBRS / SISO
Frequency Min3.8GHz
Frequency Max4.2GHz
Antenna MountingWall / N Connector
Gain9dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDirectional DAS Series
Technical Specifications
Antenna Type
5G NR / 4G LTE / CBRS / SISO
Frequency Max
4.2GHz
Gain
9dBi
Input Power
50W
Antenna Polarisation
Vertical
Frequency Min
3.8GHz
Antenna Mounting
Wall / N Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
Directional DAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability