Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.123NLT
Order Code2906359
Product RangePA4341.XXXNLT Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
5000+ | CHF 0.484 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
CHF 2,420.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.123NLT
Order Code2906359
Product RangePA4341.XXXNLT Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangePA4341.XXXNLT Series
Inductor Case / Package-
Power Inductor Case7.6mm x 6.9mm x 3mm
DC Resistance Max0.093ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.9mm
Product Height3mm
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
PA4341.XXXNLT Series
Power Inductor Case
7.6mm x 6.9mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.9mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
DC Resistance Max
0.093ohm
Product Length
7.6mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454