Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.480 |
10+ | CHF 1.220 |
50+ | CHF 1.030 |
100+ | CHF 0.970 |
200+ | CHF 0.916 |
440+ | CHF 0.852 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2745NL
Order Code3861133
Technical Datasheet
DC Current Rating5A
Inductance130µH
Product Range-
Impedance500ohm
Inductor Case / Package-
Common Mode Filter Case13.2mm x 13.2mm x 5.6mm
Product Length13.2mm
Product Width13.2mm
Product Height5.6mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
5A
Product Range
-
Inductor Case / Package
-
Product Length
13.2mm
Product Height
5.6mm
SVHC
To Be Advised
Inductance
130µH
Impedance
500ohm
Common Mode Filter Case
13.2mm x 13.2mm x 5.6mm
Product Width
13.2mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
Product traceability