Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoOD617-6000S1NF
Order Code4284490
Product RangeOmni DAS Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.330 |
5+ | CHF 70.290 |
10+ | CHF 58.240 |
50+ | CHF 52.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 80.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoOD617-6000S1NF
Order Code4284490
Product RangeOmni DAS Series
Technical Datasheet
Antenna Type5G NR / 4G LTE / CBRS / SISO
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingCeiling / N Connector
Gain6dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeOmni DAS Series
Technical Specifications
Antenna Type
5G NR / 4G LTE / CBRS / SISO
Frequency Max
6GHz
Gain
6dBi
Input Power
50W
Antenna Polarisation
Linear
Frequency Min
4.9GHz
Antenna Mounting
Ceiling / N Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
Omni DAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability