Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoOD617-6000S143
Order Code4284489
Product RangeOmni DAS Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 84.970 |
5+ | CHF 74.340 |
10+ | CHF 61.600 |
50+ | CHF 55.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 84.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoOD617-6000S143
Order Code4284489
Product RangeOmni DAS Series
Technical Datasheet
Antenna Type5G NR / 4G LTE / CBRS / SISO
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingCeiling / 4.3/10 Straight Jack
Gain6dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeOmni DAS Series
Technical Specifications
Antenna Type
5G NR / 4G LTE / CBRS / SISO
Frequency Max
6GHz
Gain
6dBi
Input Power
50W
Antenna Polarisation
Linear
Frequency Min
4.9GHz
Antenna Mounting
Ceiling / 4.3/10 Straight Jack
VSWR
1.8
Input Impedance
50ohm
Product Range
Omni DAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability