Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNMO150/450/758.
Order Code4127198
Product RangeTri Band Whip Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 53.160 |
5+ | CHF 47.310 |
10+ | CHF 41.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 53.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNMO150/450/758.
Order Code4127198
Product RangeTri Band Whip Series
Technical Datasheet
Antenna TypeMonopole
Frequency Min150MHz
Frequency Max870MHz
Antenna MountingNMO Connector
Gain4dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTri Band Whip Series
Technical Specifications
Antenna Type
Monopole
Frequency Max
870MHz
Gain
4dBi
Input Power
100W
Antenna Polarisation
Vertical
Frequency Min
150MHz
Antenna Mounting
NMO Connector
VSWR
2
Input Impedance
50ohm
Product Range
Tri Band Whip Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215006