Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
275+ | CHF 5.440 |
Price for:Each
Minimum: 275
Multiple: 275
CHF 1,496.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHU4009NL
Order Code2906314
Compatible With2.5G Base-T PoE
No. of Ports1 Port
Turns Ratio0.6
Inductance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Compatible With
2.5G Base-T PoE
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Min
-20°C
Product Range
-
No. of Ports
1 Port
Inductance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002397
Product traceability