Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2103NLT
Order Code3922398
Product RangeHM2xxx Automotive BMS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.900 |
10+ | CHF 3.530 |
25+ | CHF 3.390 |
50+ | CHF 3.180 |
100+ | CHF 2.870 |
500+ | CHF 2.750 |
1000+ | CHF 2.500 |
2500+ | CHF 2.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2103NLT
Order Code3922398
Product RangeHM2xxx Automotive BMS
Technical Datasheet
Compatible With-
No. of Ports1 Port
Turns Ratio0.6
Inductance150µH
Isolation Voltage4.3kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHM2xxx Automotive BMS
Technical Specifications
Compatible With
-
Turns Ratio
0.6
Isolation Voltage
4.3kV
Operating Temperature Min
-40°C
Product Range
HM2xxx Automotive BMS
No. of Ports
1 Port
Inductance
150µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000797
Product traceability