Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM1331NL
Order Code2906308
Product RangeHM0/HM1xxx Automotive Ethernet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
270+ | CHF 6.470 |
Price for:Each
Minimum: 270
Multiple: 270
CHF 1,746.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM1331NL
Order Code2906308
Product RangeHM0/HM1xxx Automotive Ethernet
Compatible With10/100 Base-TX
No. of Ports1 Port
Turns Ratio0.6
Inductance350µH
Isolation Voltage4kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHM0/HM1xxx Automotive Ethernet
Technical Specifications
Compatible With
10/100 Base-TX
Turns Ratio
0.6
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
HM0/HM1xxx Automotive Ethernet
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008392
Product traceability