Print Page
Image is for illustrative purposes only. Please refer to product description.
378 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.390 |
10+ | CHF 3.310 |
25+ | CHF 3.150 |
50+ | CHF 3.010 |
100+ | CHF 2.980 |
500+ | CHF 2.950 |
1000+ | CHF 2.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH1112NL
Order Code2897318
Technical Datasheet
Compatible With10/100 Base-TX
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product Range-
Technical Specifications
Compatible With
10/100 Base-TX
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
-
No. of Ports
1 Port
Inductance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907