Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBTPA0061204G0C4A03
Order Code4416686
Product RangeBTPA0061204G0C4Axx Series
Technical Datasheet
496 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.060 |
10+ | CHF 1.090 |
25+ | CHF 1.020 |
50+ | CHF 0.942 |
100+ | CHF 0.861 |
500+ | CHF 0.729 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBTPA0061204G0C4A03
Order Code4416686
Product RangeBTPA0061204G0C4Axx Series
Technical Datasheet
Antenna Type4G LTE / LTE Cat M1 / NB-IoT
Frequency Min2.3GHz
Frequency Max2.7GHz
Antenna MountingAdhesive / I-Pex Connector
Gain4.5dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product RangeBTPA0061204G0C4Axx Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
4G LTE / LTE Cat M1 / NB-IoT
Frequency Max
2.7GHz
Gain
4.5dBi
Input Power
1W
Antenna Polarisation
Linear, Vertical
SVHC
To Be Advised
Frequency Min
2.3GHz
Antenna Mounting
Adhesive / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
BTPA0061204G0C4Axx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability