Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS0029282156NJ00
Order Code4538501
Product RangeAWCS Series
Technical Datasheet
2,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.102 |
| 100+ | CHF 0.0841 |
| 500+ | CHF 0.0712 |
| 1000+ | CHF 0.0669 |
| 3000+ | CHF 0.0656 |
| 6000+ | CHF 0.0642 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 1.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS0029282156NJ00
Order Code4538501
Product RangeAWCS Series
Technical Datasheet
Inductance56nH
DC Resistance Max0.18ohm
Self Resonant Frequency1.3GHz
DC Current Rating1A
Inductor Case / Package-
Product RangeAWCS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
56nH
Self Resonant Frequency
1.3GHz
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.18ohm
DC Current Rating
1A
Product Range
AWCS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability