Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.820 |
| 5+ | CHF 6.190 |
| 10+ | CHF 5.560 |
| 20+ | CHF 5.340 |
| 40+ | CHF 5.120 |
| 78+ | CHF 4.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoX-4032-TF-LW105-R
Order Code4411318
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min15VDC
TonesContinuous
Sound Pressure Level (SPL)97dBA
Resonant Frequency0
Supply Voltage Max0
Operating Current Max0
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire20AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range90VAC to 120VAC, 15VDC to 130VDC
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
0
Operating Current Max
0
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
90VAC to 120VAC, 15VDC to 130VDC
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
15VDC
Sound Pressure Level (SPL)
97dBA
Supply Voltage Max
0
Transducer Mounting
Panel Mount
Sound Level Distance
100mm
Lead Wire
20AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016