Print Page
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.860 |
5+ | CHF 1.690 |
10+ | CHF 1.520 |
25+ | CHF 1.410 |
50+ | CHF 1.320 |
160+ | CHF 1.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-2830-TWT-R
Order Code4411306
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
Tones-
Sound Pressure Level (SPL)93dBA
Resonant Frequency3kHz
Supply Voltage Max28VDC
Operating Current Max8mA
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance20000pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3V p-p to 28V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
3kHz
Operating Current Max
8mA
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3V p-p to 28V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
93dBA
Supply Voltage Max
28VDC
Transducer Mounting
Through Hole
Capacitance
20000pF
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037