Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.550 |
| 3+ | CHF 1.460 |
| 5+ | CHF 1.360 |
| 10+ | CHF 1.270 |
| 20+ | CHF 1.180 |
| 50+ | CHF 1.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1740-TT-3-R
Order Code4411301
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Tones-
Sound Pressure Level (SPL)78dBA
Resonant Frequency4kHz
Supply Voltage Max30V
Transducer MountingThrough Hole
Operating Current Max1mA
Drive CircuitExternal
Capacitance10000pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialMPPO (Modified Polyphenylene Oxide)
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1V
Sound Pressure Level (SPL)
78dBA
Supply Voltage Max
30V
Operating Current Max
1mA
Capacitance
10000pF
Lead Wire
-
Housing Material
MPPO (Modified Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001