Print Page
Image is for illustrative purposes only. Please refer to product description.
800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.990 |
10+ | CHF 2.470 |
50+ | CHF 2.240 |
200+ | CHF 2.010 |
400+ | CHF 1.890 |
800+ | CHF 1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1052-T
Order Code4666997
Technical Datasheet
Tones-
Sound Pressure Level (SPL)75dBA
Resonant Frequency0
Transducer MountingFlanged
Drive Circuit-
Capacitance0.011µF
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range5V to 25V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tones
-
Resonant Frequency
0
Drive Circuit
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Sound Pressure Level (SPL)
75dBA
Transducer Mounting
Flanged
Capacitance
0.011µF
IP Rating
-
Operating Voltage Range
5V to 25V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001