Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 6.040 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 604.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX03604-R
Order Code4413721
Technical Datasheet
Driver TypeExciter
External Diameter - Metric36.7mm
Impedance4ohm
Power Rating Nom3W
Resonant Frequency400Hz
Sound Pressure Level (SPL)88dBA
Speaker ShapeRound
External Diameter - Imperial1.45"
Frequency Response Min400Hz
Frequency Response Max10.5kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max5W
External Depth - Metric12.5mm
External Depth - Imperial0.5"
Technical Specifications
Driver Type
Exciter
Impedance
4ohm
Resonant Frequency
400Hz
Speaker Shape
Round
Frequency Response Min
400Hz
Product Range
-
Power Rating Max
5W
External Depth - Imperial
0.5"
External Diameter - Metric
36.7mm
Power Rating Nom
3W
Sound Pressure Level (SPL)
88dBA
External Diameter - Imperial
1.45"
Frequency Response Max
10.5kHz
Speaker Mounting
Bare Mount
External Depth - Metric
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02