Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 2.470 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 61.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04016MR-R
Order Code4413754
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric40mm
Impedance16ohm
Power Rating Nom1W
Resonant Frequency600Hz
Sound Pressure Level (SPL)78dBA
Speaker ShapeRound
External Diameter - Imperial1.58"
Frequency Response Min600Hz
Frequency Response Max5.2kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric10.6mm
External Depth - Imperial0.42"
Technical Specifications
Driver Type
General Purpose
Impedance
16ohm
Resonant Frequency
600Hz
Speaker Shape
Round
Frequency Response Min
600Hz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.42"
External Diameter - Metric
40mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
78dBA
External Diameter - Imperial
1.58"
Frequency Response Max
5.2kHz
Speaker Mounting
Bare Mount
External Depth - Metric
10.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009