Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.940 |
3+ | CHF 4.640 |
5+ | CHF 4.330 |
10+ | CHF 4.030 |
20+ | CHF 3.690 |
50+ | CHF 3.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008CO-2-WR-R
Order Code4411375
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom1.5W
External Width - Metric20mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions40mm x 20mm x 8mm
External Width - Imperial0.79"
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric40mm
External Depth - Metric8mm
External Length - Imperial1.58"
External Depth - Imperial0.32"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1.5W
Resonant Frequency
550Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.79"
Frequency Range
200Hz to 20kHz
Temperature Grade
High Temperature
Product Range
-
Power Rating Max
3W
External Depth - Metric
8mm
External Depth - Imperial
0.32"
Impedance
8ohm
External Width - Metric
20mm
Sound Pressure Level (SPL)
84dBA
Product Dimensions
40mm x 20mm x 8mm
Frequency Response Min
200Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.58"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008