Print Page
Image is for illustrative purposes only. Please refer to product description.
190 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.810 |
5+ | CHF 2.570 |
10+ | CHF 2.330 |
20+ | CHF 2.280 |
40+ | CHF 2.150 |
100+ | CHF 2.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-HT-WP
Order Code4460802
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric20mm
Power Rating Nom1.2W
Resonant Frequency1kHz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial0.79"
Product Dimensions20mm x 2.45mm
Frequency Range1kHz to 20kHz
Frequency Response Min1kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric3.9mm
External Depth - Imperial0.15"
Product Overview
AS02008MR-HT-WP is a waterproof speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 1.2W rated input power
- 1.5W maximum input power
- 80 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.1m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 1000 ≤ f ≤ 20,000Hz frequency range (-10dB)
- IPx5 rated
- Iron frame material, NdFeB magnet material, PEN diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8 ±15% impedance
- Dimension is 3.9 x 20 x 20mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
20mm
Resonant Frequency
1kHz
Speaker Shape
Round
Product Dimensions
20mm x 2.45mm
Frequency Response Min
1kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.15"
Impedance
8ohm
Power Rating Nom
1.2W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
0.79"
Frequency Range
1kHz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001