Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.230 |
5+ | CHF 2.060 |
10+ | CHF 1.880 |
20+ | CHF 1.760 |
40+ | CHF 1.700 |
100+ | CHF 1.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-7
Order Code4460801
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric20mm
Impedance8ohm
Power Rating Nom300mW
Resonant Frequency580Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
External Diameter - Imperial0.79"
Product Dimensions20mm x 3.9mm
Frequency Range350Hz to 6kHz
Frequency Response Min350Hz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric2.45mm
External Depth - Imperial0.096"
Product Overview
AS02008MR-7 is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 0.3W rated input power
- 0.5W maximum input power
- 71 ±3dB sensitivity at (PDRIVE = 0.3W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz)
- 580Hz ±20% resonant frequency
- 350 ≤ f ≤ 6,000Hz frequency range (-10dB)
- Iron frame material, NdFeB magnet material, PET diaphragm material
- ≤5% total harmonic distortion at (f = 1KHz, PDRIVE = 0.3W)
- 8ohm impedance
- Dimension is 2.45 x 20 x 20mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
580Hz
Speaker Shape
Round
Product Dimensions
20mm x 3.9mm
Frequency Response Min
350Hz
Temperature Grade
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.096"
External Diameter - Metric
20mm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
0.79"
Frequency Range
350Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
2.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001