Print Page
Image is for illustrative purposes only. Please refer to product description.
795 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.720 |
| 10+ | CHF 3.710 |
| 50+ | CHF 3.160 |
| 100+ | CHF 2.950 |
| 200+ | CHF 2.910 |
| 400+ | CHF 2.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MO-R
Order Code4411350
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric14mm
Power Rating Nom500mW
Resonant Frequency750Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeOval
Product Dimensions20mm x 14mm x 4mm
External Width - Imperial0.55"
Frequency Range400Hz to 20kHz
Frequency Response Min400Hz
Temperature Grade-
Frequency Response Max20kHz
IP RatingIP65
Product Range-
Speaker MountingSMD
Power Rating Max1W
External Length - Metric20mm
External Depth - Metric3.5mm
External Length - Imperial0.78"
External Depth - Imperial0.14"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
14mm
Resonant Frequency
750Hz
Speaker Shape
Oval
External Width - Imperial
0.55"
Frequency Response Min
400Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1W
External Depth - Metric
3.5mm
External Depth - Imperial
0.14"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
94dB
Product Dimensions
20mm x 14mm x 4mm
Frequency Range
400Hz to 20kHz
Temperature Grade
-
IP Rating
IP65
Speaker Mounting
SMD
External Length - Metric
20mm
External Length - Imperial
0.78"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132