Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS01808MS-SP18-WP-R
Order Code4413795
Product RangeMobile Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | CHF 1.330 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 133.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01808MS-SP18-WP-R
Order Code4413795
Product RangeMobile Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom500mW
External Width - Metric13mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.52"
Frequency Response Min500Hz
Frequency Response Max20kHz
Product RangeMobile Series
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric18mm
External Depth - Metric2.5mm
External Length - Imperial0.71"
External Depth - Imperial0.1"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
500mW
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
500Hz
Product Range
Mobile Series
Power Rating Max
1W
External Depth - Metric
2.5mm
External Depth - Imperial
0.1"
Impedance
8ohm
External Width - Metric
13mm
Sound Pressure Level (SPL)
88dB
External Width - Imperial
0.52"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
18mm
External Length - Imperial
0.71"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018