Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS01608MS-SC16-WP-R
Order Code4413728
Product RangeMobile Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | CHF 1.520 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 152.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01608MS-SC16-WP-R
Order Code4413728
Product RangeMobile Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric9mm
Power Rating Nom700W
Resonant Frequency950Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.36"
Frequency Response Min500Hz
Frequency Response Max20kHz
Product RangeMobile Series
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric16mm
External Depth - Metric3.7mm
External Length - Imperial0.63"
External Depth - Imperial0.15"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
9mm
Resonant Frequency
950Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
500Hz
Product Range
Mobile Series
Power Rating Max
1W
External Depth - Metric
3.7mm
External Depth - Imperial
0.15"
Impedance
8ohm
Power Rating Nom
700W
Sound Pressure Level (SPL)
90dB
External Width - Imperial
0.36"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
16mm
External Length - Imperial
0.63"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012