Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.440 |
| 5+ | CHF 2.220 |
| 10+ | CHF 2.000 |
| 20+ | CHF 1.840 |
| 40+ | CHF 1.730 |
| 100+ | CHF 1.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01606MS-SP16-WP-R
Order Code4411343
Technical Datasheet
Driver TypeGeneral Purpose
Impedance6ohm
Power Rating Nom940mW
External Width - Metric9mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeSquare
Product Dimensions16mm x 9mm x 3mm
External Width - Imperial0.35"
Frequency Response Min500Hz
Frequency Range500Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP RatingIP67
Product Range-
Speaker MountingSMD
Power Rating Max1.2W
External Length - Metric16mm
External Depth - Metric3mm
External Length - Imperial0.62"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
940mW
Resonant Frequency
850Hz
Speaker Shape
Square
External Width - Imperial
0.35"
Frequency Range
500Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
3mm
External Depth - Imperial
0.11"
Impedance
6ohm
External Width - Metric
9mm
Sound Pressure Level (SPL)
91dB
Product Dimensions
16mm x 9mm x 3mm
Frequency Response Min
500Hz
Temperature Grade
-
IP Rating
IP67
Speaker Mounting
SMD
External Length - Metric
16mm
External Length - Imperial
0.62"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012