Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.490 |
5+ | CHF 1.360 |
10+ | CHF 1.270 |
20+ | CHF 1.180 |
40+ | CHF 1.150 |
100+ | CHF 1.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MS-SP11-WP-R
Order Code4411342
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom700mW
External Width - Metric11mm
Resonant Frequency600Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.44"
Product Dimensions15mm x 11mm x 3.5mm
Frequency Response Min600Hz
Frequency Range600Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP RatingIP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric3.5mm
External Length - Imperial0.6"
External Depth - Imperial0.14"
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
700mW
Resonant Frequency
600Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
15mm x 11mm x 3.5mm
Frequency Range
600Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Metric
3.5mm
External Depth - Imperial
0.14"
Impedance
8ohm
External Width - Metric
11mm
Sound Pressure Level (SPL)
89dB
External Width - Imperial
0.44"
Frequency Response Min
600Hz
Frequency Response Max
20kHz
IP Rating
IP67
Speaker Mounting
Panel Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015